| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-240-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-240-GN1 |
629-M25-240-GN1
| Heilind Number: | EDA629-M25-240-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-240-GN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. Designed for high-performance applications, this connector features a durable steel shell plated with nickel for optimal protection and longevity. With a 25-position layout and dual rows, it offers ample connectivity possibilities. The PC Tail termination method ensures secure and reliable connections, while the gold flash contact plating guarantees excellent conductivity. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless data transmission.

