| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-340-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-340-WT3 |
629-M25-340-WT3
| Heilind Number: | EDA629-M25-340-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-340-WT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for seamless data transmission. This plug connector features two rows, offering 25 positions for optimal connectivity. With a durable steel shell and gold-plated contacts, it ensures reliable performance even in demanding environments. The 4-40 threaded insert and boardlocks allow for secure mounting, while the PC tail termination method simplifies installation. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for various applications. Upgrade your setup with this essential component for efficient signal transfer.

