| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-640-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-640-BN1 |
629-M25-640-BN1
| Heilind Number: | EDA629-M25-640-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-640-BN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this Right Angle D-Sub Connector. Designed for seamless integration, this plug connector features two rows with a total of 25 positions, ensuring reliable data transmission. With a durable steel shell and nickel plating for corrosion resistance, it is built to withstand harsh environments. The gold-plated contacts guarantee excellent conductivity, while the PC tail termination method facilitates easy installation on through-hole PCBs. Operating flawlessly in temperatures ranging from -55 to 125°C, it is suitable for a wide range of applications. Trust in this connector for efficient and dependable performance in your electronic projects.

