| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M25-640-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M25-640-GT2 |
629-M25-640-GT2
| Heilind Number: | EDA629-M25-640-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M25-640-GT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 25 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for efficient signal transmission. This high-performance connector boasts a 2-row design with 25 positions, ensuring seamless compatibility with a variety of devices. With a durable steel shell and gold-plated contacts, it guarantees long-lasting reliability and signal integrity. Its 4-40 threaded insert mount and PC tail termination method offer secure and convenient installation. Operating within a wide temperature range from -55 to 125°C, it is suitable for diverse industrial applications. Trust in the quality and precision of our connector for all your connectivity needs.

