| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-WN1 |
629-M37-240-WN1
| Heilind Number: | EDA629-M37-240-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-WN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This high-quality plug features two rows of 37 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it offers reliable protection and longevity. The PC tail termination method and through-hole mount type guarantee easy and secure installation. Gold flash contact plating further enhances signal integrity, while a 5A amperage rating ensures efficient power delivery. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component today.

