629-M37-340-WT5
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. This high-performance plug features a sturdy steel shell with gold-plated contacts, ensuring reliable conductivity in demanding environments. With 37 positions spread across two rows, it accommodates a wide range of connections. The 4-40 threaded standoff and boardlocks offer secure mounting, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is built to withstand extreme conditions, making it an essential tool for industrial and commercial applications. Upgrade your systems with this durable and efficient connector, guaranteeing optimal performance every time.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 629-M37-340-WT5 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Standoff, Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 37 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA629-M37-340-WT5 |
Series: | 629M |
Contact Description: | .370" (9.40mm) Footprint R/A P.C. Tail |
Insulator Color: | White |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |