| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-LN1 |
629-M50-240-LN1
| Heilind Number: | EDA629-M50-240-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-LN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This plug connector features three rows with a total of 50 positions, ensuring reliable data transmission. With a sturdy steel shell and nickel plating, it guarantees durability and optimal performance even in harsh environments. The gold flash contact plating offers superior conductivity, while the PC tail termination method simplifies installation. Rated for 5 A amperage and capable of operating in temperatures ranging from -55 to 125 °C, it is ideal for a wide range of applications. Upgrade your IO connectors with this high-quality component and experience enhanced connectivity like never before.

