| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-LT2 |
629-M50-240-LT2
| Heilind Number: | EDA629-M50-240-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-LT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. With a sturdy steel shell and gold flash contact plating, this connector ensures reliable data transmission. Featuring 50 positions and 3 rows, it offers ample connectivity options. Its PC Tail termination method and 4-40 Threaded Insert mount type make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125°C, it's perfect for both industrial and commercial use. Upgrade your setup with this high-quality connector for seamless connectivity solutions.

