| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-W25-240-012 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash Over Nickel |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -25 - 85 °C |
| SKU: | EDA629-W25-240-012 |
629-W25-240-012
| Heilind Number: | EDA629-W25-240-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-W25-240-012 |
| ECAD Model: |
Description:
629W (waterproof) Series right angle D-Sub plug connector with 25 machined pin type contacts that have gold flash plating and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded holes. Shipped with separate 4-40 UNC hex' standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with these Waterproof D-Sub Connectors. Designed for reliability, they are ideal for industrial and outdoor applications. Featuring a durable steel shell with nickel plating, they offer robust protection against harsh environments. With a 2-row, 25-position configuration and 4-40 threaded hole mount type, they ensure secure and efficient connections. The PC tail termination method and gold flash over nickel contact plating guarantee excellent conductivity. Operating smoothly in temperatures ranging from -25 to 85 °C, these connectors are a dependable solution for your connectivity needs. Trust in their performance for seamless data transmission in challenging settings. Elevate your connectivity game with these essential components.

