630-015-240-042

630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.

Enhance your electronic connections with our D-Sub Right Angle Connector. This high-quality receptacle features two rows of 15 positions, ensuring efficient signal transmission. With a durable steel shell and PC tail termination method, it guarantees secure attachment to your device. The gold flash contact plating and nickel shell plating enhance conductivity and corrosion resistance, making it ideal for a wide range of applications. Designed for demanding environments, it operates flawlessly in temperatures ranging from -55 to 85°C. The integrated boardlocks and mating retention type with 4-40 threaded hole provide added stability, perfect for industrial and commercial use. Upgrade your connectivity with this reliable and versatile connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 630-015-240-042
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:4-40 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA630-015-240-042
Series:630
Contact Description:.409" Footprint Power Contact
Insulator Style/Material:Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: