630-015-240-511

630 Series right angle D-Sub receptacle connector with 15 socket type contacts that have gold flash plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.

Enhance your connectivity with our D-Sub Right Angle Connector, designed for optimal performance in a variety of applications. This receptacle features two rows, allowing for efficient power distribution and data transmission. With a durable steel shell plated in nickel, it offers robust protection and longevity. The gold flash contact plating ensures reliable conductivity, while the PC Tail termination method facilitates easy installation. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a versatile and dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 630-015-240-511
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:.120" Through Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA630-015-240-511
Series:630
Contact Description:.409" Footprint Power Contact
Insulator Style/Material:High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: