| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-015 |
630-025-340-015
| Heilind Number: | EDA630-025-340-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-015 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our D-Sub Right Angle Connector, designed for optimal performance in a variety of applications. This receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting quality. Featuring two rows and 25 positions, it offers ample connectivity options. The gold-plated contacts and PC tail termination method guarantee reliable signal transmission. With a 3A amperage rating and an operating temperature range of -55 to 85°C, it can handle demanding environments with ease. The M3 threaded hole mating retention type adds further security to your connections. Trust in this professional-grade connector for seamless integration in your projects.

