| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-511 |
630-025-340-511
| Heilind Number: | EDA630-025-340-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-511 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this D-Sub Right Angle Connector, designed for seamless integration in electronic devices. Featuring a dual-row receptacle with 25 positions, it ensures reliable data transmission in demanding environments. The PC Tail termination method and gold contact plating guarantee optimal signal conductivity, while the nickel-plated steel shell offers durability. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.

