| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-025-340-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA630-025-340-513 |
630-025-340-513
| Heilind Number: | EDA630-025-340-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-025-340-513 |
| ECAD Model: |
Description:
630 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with this D-Sub Right Angle Connector, designed for high-performance applications. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission in demanding environments. Featuring a 25-position, 2-row configuration, it offers ample connectivity options. The 4-40 Threaded Standoff mating retention type provides secure attachment, while the Through Hole mount type with PC Tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for industrial and commercial use. Trust in its quality craftsmanship for seamless data transfer.

