630-M09-340-BN2
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
Enhance connectivity with our Right Angle D-Sub Connector, an essential component for various electronic applications. Designed for optimal performance, this receptacle features two rows for efficient signal transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity even in demanding environments. The 4-40 threaded insert mount type offers secure installation, while the PC tail termination method simplifies assembly. Operating within a wide temperature range from -55 to 125°C, this connector is suitable for both industrial and commercial use. Stay connected with confidence using this high-quality D-Sub connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 630-M09-340-BN2 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Mount Type: | 4-40 Threaded Insert_1 |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 9 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA630-M09-340-BN2 |
Series: | 630M |
Contact Description: | .370" (9.40mm) Footprint R/A P.C. Tail |
Insulator Color: | Black |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |