| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-BN2 |
630-M09-640-BN2
| Heilind Number: | EDA630-M09-640-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-BN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, the perfect solution for your electronic applications. This receptacle boasts two rows, accommodating a total of nine positions for seamless data transmission. Crafted with durability in mind, its steel shell ensures long-lasting performance even in challenging environments. The 4-40 threaded insert mount type offers secure and convenient installation, while the PC tail termination method guarantees reliable connections. With gold contact plating and nickel shell plating, signal integrity is maintained with minimal signal loss. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for a wide range of industrial and commercial settings. Upgrade your setup with this essential component for optimal functionality and performance.

