| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-340-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-340-BT5 |
630-M25-340-BT5
| Heilind Number: | EDA630-M25-340-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-340-BT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Engineered for reliable performance, this receptacle features two rows, suitable for a variety of applications. With a 5A amperage rating, it ensures efficient power transmission. Its 4-40 threaded standoff and boardlocks guarantee secure mounting. The PC tail termination method, along with gold contact plating, guarantees excellent signal conductivity. Constructed with steel shells plated in tin, it offers durability in harsh environments. With 25 positions and an operating temperature range of -55 to 125°C, it's a versatile and robust solution for your connectivity needs. Elevate your projects with this essential component.

