| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M25-340-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M25-340-GT3 |
630-M25-340-GT3
| Heilind Number: | EDA630-M25-340-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M25-340-GT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows for efficient data transmission. With a durable steel shell and reliable 4-40 Threaded Insert boardlocks, it ensures secure connections in any application. The PC Tail termination method and gold contact plating guarantee high conductivity, while the tin shell plating offers corrosion resistance. With 25 positions and a 5A amperage rating, it's ideal for a wide range of industrial and commercial uses. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity game with this essential component.

