| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-240-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-240-LT6 |
630-M37-240-LT6
| Heilind Number: | EDA630-M37-240-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-240-LT6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a two-row design and 37 positions, it offers ample space for secure connections. The receptacle gender ensures compatibility with various devices, while the 4-40 Threaded Standoff mount type allows for easy installation. Featuring PC Tail termination and Gold Flash contact plating, it guarantees reliable performance. Constructed with durable steel shell material and Tin plating, it can withstand harsh environments with an operating temperature range of -55 to 125°C. Ideal for industrial applications, this connector is a dependable choice for ensuring seamless data transfer.

