| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-240-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-240-WN4 |
630-M37-240-WN4
| Heilind Number: | EDA630-M37-240-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-240-WN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Engineered for reliable performance, this receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting use in various environments. With a 37-position layout and PC tail termination method, it offers seamless integration for your applications. Gold flash contact plating guarantees excellent conductivity, while the 4-40 threaded insert mount type simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a versatile solution for demanding industrial or commercial settings. Upgrade your connectivity setup with this high-quality connector.

