| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-340-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-340-LN5 |
630-M37-340-LN5
| Heilind Number: | EDA630-M37-340-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-340-LN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle, designed for high-performance applications, boasts a robust construction with steel shell material and nickel shell plating for durability. With two rows and a total of 37 gold-plated positions, it ensures reliable and secure connections. The 4-40 threaded standoff and boardlocks make for easy and secure mounting, while the PC tail termination method offers convenience in installation. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is ideal for use in various industrial environments. Trust in its 5A amperage capacity for efficient power transmission. Upgrade your connectivity setup with this essential component.

