| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M37-640-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M37-640-WN5 |
630-M37-640-WN5
| Heilind Number: | EDA630-M37-640-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M37-640-WN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 37 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a reliable solution for data transmission. Designed for high-performance applications, this connector boasts two rows and 37 positions, ensuring seamless connectivity. Its receptacle gender and 4-40 Threaded Standoff mount type make it versatile for various setups. With PC Tail termination method and gold contact plating, you can trust in its durability and signal integrity. The nickel shell plating and steel shell material guarantee robustness in any operating environment, from -55 to 125 °C. Upgrade your connectivity infrastructure with this essential component.

