630-M50-240-WT6

630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic devices. Featuring a receptacle gender and three rows for extensive connectivity options, this connector is built to withstand demanding applications. Its 4-40 Threaded Standoff mount type and PC Tail termination method ensure secure and reliable connections. With gold flash contact plating and durable steel shell material, it guarantees excellent conductivity and longevity. Suitable for a wide range of operating temperatures from -55 to 125 °C, it's ideal for industrial and commercial use. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 630-M50-240-WT6
Amperage:5 A
Gender:Receptacle
Number of Rows:3
Mount Type:4-40 Threaded Standoff
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:50
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA630-M50-240-WT6
Series:630M
Contact Description:.370" (9.40mm) Footprint R/A P.C. Tail
Insulator Color:White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: