| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-BT1 |
630-M50-340-BT1
| Heilind Number: | EDA630-M50-340-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-BT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Right Angle D-Sub Connector. Designed for optimal signal transmission, it features 50 gold-plated contact positions and a rugged steel shell for durability. With a through-hole mount type and PC tail termination method, it offers secure and reliable connections. Operating seamlessly in a wide temperature range of -55 to 125 °C, this connector is suitable for various industrial applications. Upgrade your systems with this essential component for efficient data transfer.

