| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M50-340-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M50-340-LT2 |
630-M50-340-LT2
| Heilind Number: | EDA630-M50-340-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M50-340-LT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 50 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This receptacle boasts a high amperage of 5A, making it suitable for various power and signal applications. With three rows and 50 positions, it offers ample connectivity options. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method simplifies the connection process. Gold contact plating guarantees reliable conductivity, while the tin shell plating enhances durability. Constructed with steel shell material, this connector is built to last, even in demanding environments. Operating smoothly in temperatures ranging from -55 to 125°C, it's a dependable choice for industrial, commercial, or residential use. Upgrade your setups with this essential component for seamless data transmission.

