| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-263-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-263-010 |
633-015-263-010
| Heilind Number: | EDA633-015-263-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-263-010 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. This Plug connector, featuring three Amperes of power, is designed for seamless integration with a Through Hole mount type and PC Tail termination method. With 15 positions and three rows, it offers ample connectivity options, while its durable steel shell with Nickel plating ensures long-lasting reliability. The Gold Flash contact plating guarantees optimal signal transmission, even in demanding environments. Engineered for versatility, this connector operates flawlessly in temperatures ranging from -55 to 85 degrees Celsius. Whether for industrial or commercial applications, this connector is a must-have for any project requiring secure and efficient data transfer. Upgrade your connectivity experience with this essential component.

