633-015-263-032
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for efficiency, this connector boasts a sturdy steel shell plated with durable nickel, ensuring long-lasting performance even in demanding environments. With 15 positions and 3A amperage, it offers ample connectivity options for your devices. The gold flash contact plating guarantees reliable signal transmission, while the PC tail termination method simplifies installation. Featuring boardlocks for secure mounting and a mating retention type of 4-40 Threaded Hole, this connector is a must-have for any professional setup. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a versatile solution for a wide range of applications. Upgrade your connectivity with this high-quality D-Sub connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 633-015-263-032 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | 4-40 Threaded Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA633-015-263-032 |
Series: | 633 |
Contact Description: | Standard Contact |
Insulator Style/Material: | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |