633-015-263-040

633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.

Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic systems. With a robust steel shell and gold flash contact plating, this connector ensures reliable performance in diverse environments. Its 15 positions, spread across three rows, offer ample connectivity options. Featuring PC tail termination and boardlocks for secure mounting, it guarantees stable connections. The 4-40 threaded fixed standoff mating retention type further reinforces its durability. Operating smoothly in temperatures ranging from -55 to 85°C, it's ideal for industrial applications. Elevate your connectivity solutions with this high-quality D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-015-263-040
Amperage:3 A
Gender:Plug
Number of Rows:3
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:4-40 Threaded Fixed Standoff
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA633-015-263-040
Series:633
Contact Description:Standard Contact
Insulator Style/Material:Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: