633-015-263-555
633 Series right angle D-Sub plug connector with 15 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-quality plug features three rows of 15 positions each, ensuring efficient data transmission. With a durable steel shell and reliable gold flash contact plating, it guarantees long-lasting performance even in demanding environments. The 4-40 threaded hole mount type and M3 mating retention type offer secure installation, while the PC tail termination method simplifies assembly. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is essential for industrial and commercial applications. Upgrade your connections with this versatile component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 633-015-263-555 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Hole |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | M3 Threaded Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA633-015-263-555 |
Series: | 633 |
Contact Description: | Standard Contact |
Insulator Style/Material : | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |