| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-363-535 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-363-535 |
633-015-363-535
| Heilind Number: | EDA633-015-363-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-363-535 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for high-performance applications. Featuring a durable steel shell with nickel plating, this connector ensures reliable conductivity in any environment. With 15 gold-plated contacts and a 3A amperage rating, it delivers superior signal transmission efficiency. Its boardlocks mount securely for easy installation, while the PC tail termination method guarantees a stable connection. The M3 threaded hole mating retention type adds an extra layer of security, making it ideal for industrial settings. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Elevate your connectivity setup with this essential component.

