633-026-363-045

633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.

Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. This high-performance plug features a durable steel shell with nickel plating for reliable signal transmission. With 26 gold-plated positions and a 3A amperage rating, it ensures optimal data transfer even in demanding environments. The PC Tail termination method and Boardlocks mount type offer secure and easy installation. Operating smoothly in a wide temperature range of -55 to 85°C, it's perfect for industrial and commercial applications. Complete with M3 Threaded Hole mating retention, this connector guarantees a stable connection for your critical systems. Upgrade your setup with this essential component for seamless performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-026-363-045
Amperage:3 A
Gender:Plug
Number of Rows:3
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:26
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA633-026-363-045
Series:633
Contact Description:Standard Contact
Insulator Style/Material:Standard
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: