| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-363-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-363-053 |
633-026-363-053
| Heilind Number: | EDA633-026-363-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-363-053 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for secure and reliable data transmission. Designed for optimal performance, this plug connector features 26 gold-plated positions, ensuring efficient signal transfer. With a rugged steel shell and nickel plating, it guarantees durability in various applications. Its 4-40 threaded hole mount type and PC tail termination method offer easy installation, while the 3A amperage and wide operating temperature range of -55 to 85°C make it suitable for diverse environments. Complete with mating retention through a 4-40 threaded standoff, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this high-quality connector and experience seamless data transfer like never before.

