633-044-263-553
633 Series right angle D-Sub plug connector with 44 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a 3A amperage rating, it ensures efficient power transmission. The plug configuration and 44 positions offer ample connectivity options, while the 4-40 threaded hole mount type and PC tail termination method guarantee secure and stable attachment. Featuring gold flash contact plating and nickel shell plating, this connector ensures optimal signal quality and durability. Its steel shell construction can withstand harsh operating environments, with an impressive temperature range of -55 to 85°C. Trust in the performance of our D-Sub Connector for seamless data and power transmission in your applications.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 633-044-263-553 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Hole |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 44 |
Mating Retention Type: | 4-40 Threaded Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA633-044-263-553 |
Series: | 633 |
Contact Description: | Standard Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |