| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-363-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-363-511 |
633-044-363-511
| Heilind Number: | EDA633-044-363-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-363-511 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. Designed for high performance, this connector features a plug gender with three amperage capabilities. With three rows and a total of 44 positions, it offers ample connectivity options for your devices. The Through Hole mount type with PC Tail termination method ensures secure and stable installation, while gold contact plating guarantees reliable signal transmission. Nickel shell plating and steel shell material provide durability in various environments, with an operating temperature range of -55 to 85 °C. Whether you're building a new system or upgrading existing connections, this connector is a dependable choice for professional and industrial applications. Elevate your connectivity experience with this essential component.

