| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-044-663-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 44 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-044-663-031 |
633-044-663-031
| Heilind Number: | EDA633-044-663-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-044-663-031 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 44 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in electronic applications. This 44-position connector features a durable steel shell with nickel plating, ensuring longevity and reliable contact. The gold-plated contacts offer superior conductivity, while the PC Tail termination method simplifies installation on your circuit board. With a current rating of 3A and a wide operating temperature range of -55 to 85°C, it's suitable for various environments. The boardlock mount type and mating retention type make for secure and stable connections. Upgrade your setup with this essential component for IO connectors and D-Sub systems.

