633-062-363-040
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for seamless integration, this connector features three amperes of power, perfect for transferring data and signals with precision. Its plug gender and three rows of 62 positions offer versatile compatibility, while the reliable Boardlocks mount type ensures secure attachment. With PC Tail termination method and gold contact plating, signal transmission is efficient and durable. The nickel-plated steel shell guarantees robust performance, even in harsh environments with temperatures ranging from -55 to 85 degrees Celsius. Incorporate this essential component into your assembly for seamless communication and functionality.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 633-062-363-040 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | Boardlocks |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 62 |
Mating Retention Type: | 4-40 Threaded Fixed Standoff |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA633-062-363-040 |
Series: | 633 |
Contact Description: | Standard Contact |
Insulator Style/Material: | Standard |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |