633-062-363-552

633 Series right angle D-Sub plug connector with 62 pin type contacts that have 15µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.

Enhance your connectivity with our Right Angle D-Sub Connector, designed for reliable performance in a variety of applications. This plug connector features a 3 A amperage rating and is equipped with 62 positions across three rows, ensuring versatile connectivity options. With a mount type of 4-40 Threaded Hole and termination method of PC Tail, installation is a breeze. The gold contact plating and nickel shell plating guarantee excellent conductivity and durability. Constructed from high-quality steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 85 °C. Whether you're in the industrial, commercial, or consumer electronics sector, this connector is a must-have for your connectivity needs. Trust in its performance and make seamless connections a reality.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-062-363-552
Amperage:3 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Hole
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:62
Mating Retention Type:4-40 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA633-062-363-552
Series:633
Contact Description:Standard Contact
Insulator Style/Material:High Temp Insulator
Contact Resistance:25 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: