| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-030 |
633-062-663-030
| Heilind Number: | EDA633-062-663-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Featuring a robust steel shell with nickel plating, this connector ensures durability and reliable performance. With 62 positions and 3A amperage, it facilitates efficient data transmission. The PC tail termination method and gold contact plating guarantee secure connections. Designed for plug gender and boardlocks mounting, it offers easy installation. Operating in a wide temperature range from -55 to 85°C, it is suitable for diverse environments. Mating retention is ensured with the 4-40 threaded fixed standoff. Upgrade your connectivity setup with this high-quality connector.

