| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-062-663-552 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-062-663-552 |
633-062-663-552
| Heilind Number: | EDA633-062-663-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-062-663-552 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 62 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for streamlined data transmission. Designed for optimal performance, this plug connector features 62 positions across three rows, catering to a variety of interfacing needs. With a sturdy steel shell and reliable 4-40 Threaded Hole mount type, it ensures secure and lasting connections in any application. The PC Tail termination method and gold contact plating guarantee efficient signal transfer, while the nickel shell plating adds durability. Operating smoothly in a wide temperature range, from -55 to 85°C, this connector is a versatile and essential tool for your connectivity solutions.

