633-M15-363-BT2
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender and three rows for efficient data transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, they ensure secure and reliable connections. The gold contact plating and tin shell plating guarantee excellent conductivity and durability. Made of high-quality steel, these connectors are built to last, even in harsh environments with an operating temperature range of -55 to 125°C. Perfect for a wide range of applications, they are a must-have for any electronic setup. Upgrade your connectivity experience with these premium D-Sub Connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 633-M15-363-BT2 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Insert_1 |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 15 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA633-M15-363-BT2 |
Series: | 633M |
Contact Description: | Standard Contact Tail Length (3.50 ± 0.40) |
Insulator Color: | Black |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |