633-M15-363-WN4

633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.

Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender, three rows for efficient data transmission, and a durable 4-40 Threaded Insert mount type. With a PC Tail termination method and gold contact plating, you can count on reliable signal integrity. The nickel shell plating and steel shell material ensure long-lasting durability, even in challenging environments. With 15 positions and a 5A amperage rating, these connectors are ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -55 to 125°C, they guarantee consistent performance. Upgrade your connectivity solutions with these high-quality D-Sub Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-M15-363-WN4
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA633-M15-363-WN4
Series:633M
Contact Description:Standard Contact Tail Length (3.50 ± 0.40)
Insulator Color:White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: