| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M15-663-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M15-663-BT2 |
633-M15-663-BT2
| Heilind Number: | EDA633-M15-663-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M15-663-BT2 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 15 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding electronic applications. These rugged connectors feature a Plug gender with three rows of 15 positions, ensuring reliable data transmission. With a 5A amperage rating and gold contact plating, they guarantee efficient power delivery and signal integrity. The PC Tail termination method and 4-40 Threaded Insert_1 mount type offer secure and easy installation in various systems. Constructed with a steel shell and tin plating, they provide durability and corrosion resistance, suitable for harsh operating environments ranging from -55 to 125°C. Upgrade your connectivity solutions with these premium D-Sub Connectors.

