| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M26-663-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M26-663-WN1 |
633-M26-663-WN1
| Heilind Number: | EDA633-M26-663-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M26-663-WN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding applications. These rugged connectors feature a durable steel shell and gold-plated contacts, ensuring reliable signal transmission in even the harshest environments. With 26 positions spread across three rows, they offer ample connectivity options for your needs. The through-hole mount type with PC tail termination method guarantees secure and stable installation. Operating smoothly in temperatures ranging from -55 to 125°C, these connectors are built to withstand extreme conditions. Perfect for industrial, aerospace, and telecommunications applications, they provide a high-amperage solution for your connectivity requirements. Upgrade to our High Density D-Sub Connectors and experience seamless communication like never before.

