633-M26-663-WT3

633M Series right angle D-Sub plug connector with 26 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and 4 prong boardlocks.

Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature three rows of 26 positions, offering versatile and reliable connectivity. With a durable steel shell and gold-plated contacts, they ensure secure and efficient data transmission. The 4-40 threaded insert and board locks guarantee easy installation and stability on your PCB. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are perfect for demanding industrial applications. Upgrade your setup with these high-performance D-Sub connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-M26-663-WT3
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Insert, Boardlocks_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:26
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA633-M26-663-WT3
Series:633M
Contact Description:Standard Contact Tail Length (3.50 ± 0.40)
Insulator Color:White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: