633-M44-263-WT6
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a rugged steel shell and gold flash contact plating, these connectors ensure reliable signal transmission. Featuring 44 positions in a 3-row configuration, they offer ample connectivity options. The 4-40 threaded standoff mount type and PC tail termination method provide secure and efficient installation. Operating flawlessly in a wide temperature range from -55 to 125°C, these connectors are perfect for industrial and commercial applications. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 633-M44-263-WT6 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | 4-40 Threaded Standoff |
Termination Method: | PC Tail |
Contact Plating: | Gold Flash |
Shell Plating: | Tin |
Number of Positions: | 44 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA633-M44-263-WT6 |
Series: | 633M |
Contact Description: | Standard Contact Tail Length (3.50 ± 0.40) |
Insulator Color: | White |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |