633-M44-363-WT2

633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 15µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.

Elevate your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature a Plug gender with three rows and a total of 44 positions, delivering versatile and efficient interface solutions. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is seamless. The gold contact plating ensures high conductivity, while the tin shell plating offers durability. Constructed with steel shell material, these connectors are rugged and reliable, suitable for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125 °C, they guarantee consistent performance even in challenging environments. Upgrade your connectivity with these high-quality D-Sub Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-M44-363-WT2
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Insert_1
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:44
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA633-M44-363-WT2
Series:633M
Contact Description:Standard Contact Tail Length (3.50 ± 0.40)
Insulator Color:White
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: