633-M44-663-BN5

633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.

Elevate your connectivity with our High Density D-Sub Connectors, designed for seamless integration in electronic systems. With a robust construction featuring 44 positions and three rows, these connectors deliver reliable performance in demanding environments. The 4-40 Threaded Standoff mount type with Boardlocks ensures secure attachment to circuit boards. Utilizing PC Tail termination method and boasting Gold contact plating, they guarantee optimal signal transmission. Crafted from durable steel with Nickel shell plating, they offer long-lasting durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, these connectors are ideal for industrial and commercial applications. Upgrade your setups with the high-amperage capabilities, gender-specific Plug design, and high-density layout of these essential components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-M44-663-BN5
Amperage:5 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:44
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA633-M44-663-BN5
Series:633M
Contact Description:Standard Contact Tail Length (3.50 ± 0.40)
Insulator Color:Black
Contact Resistance:10 Milliohms maximum
Dielectric Withstanding Voltage:1000 V AC rms at sea level
Insulation Resistance:5000 megaohms minimum

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: