633-M44-663-WT1
633M Series right angle D-Sub plug connector with 44 machined pin type contacts that have 30µ" gold plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
Elevate your connectivity with our High-Density D-Sub Connectors. Engineered for optimal performance, these plugs feature three rows of 44 gold-plated contacts, ensuring secure and reliable data transfer in demanding environments. With a 5A amperage rating and a robust steel shell, they are built to handle high-power applications with ease. The PC tail termination method and through-hole mounting provide a stable connection, while the wide operating temperature range of -55 to 125°C guarantees functionality in extreme conditions. Trust in our connectors for seamless and efficient communication in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 633-M44-663-WT1 |
Amperage: | 5 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Tin |
Number of Positions: | 44 |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 125 °C |
SKU: | EDA633-M44-663-WT1 |
Series: | 633M |
Contact Description: | Standard Contact Tail Length (3.50 ± 0.40) |
Insulator Color: | White |
Contact Resistance: | 10 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |