| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-BN1 |
633-M62-263-BN1
| Heilind Number: | EDA633-M62-263-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-BN1 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors. Designed for optimal performance, these connectors feature three rows and boast a robust Through Hole mount type with PC Tail termination, ensuring secure and reliable connections. With a high amperage rating of 5 A, they are suitable for power-intensive applications. The gold flash contact plating and nickel shell plating provide excellent conductivity and corrosion resistance, while the steel shell material guarantees durability. Operating seamlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for demanding industrial environments. Upgrade your connections with our premium D-Sub Connectors.

