| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-M62-263-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 62 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA633-M62-263-WN5 |
633-M62-263-WN5
| Heilind Number: | EDA633-M62-263-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-M62-263-WN5 |
| ECAD Model: |
Description:
633M Series right angle D-Sub plug connector with 62 machined pin type contacts that have gold flash plating with P.C.B tail length of 3.50mm. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and 4 prong boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our High Density D-Sub Connectors, designed for optimal performance in demanding environments. With a robust steel shell and gold flash contact plating, these connectors ensure reliable data transmission. Featuring 62 positions across three rows, they offer ample connectivity options. The 4-40 threaded standoff and boardlocks make installation a breeze, while the PC tail termination method guarantees secure attachment. Operating flawlessly in a wide temperature range from -55 to 125 °C, these connectors are perfect for industrial and commercial applications. Upgrade your setup today with these high-quality D-Sub connectors.

